RSF1A-R82-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: $0.09060
Datasheet
820 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1A-R82-JTW

DigiKey Part Number
4855-RSF1A-R82-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF1A-R82-JTW
Description
RES 0.82 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
820 mOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.134" Dia x 0.354" L (3.40mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.09060$226.50
Manufacturers Standard Package