125-R68-JTW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: $0.56695
Datasheet
680 mOhms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125-R68-JTW

DigiKey Part Number
4855-125-R68-JTWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
125-R68-JTW
Description
RES 0.68 OHM 5% 1.5W AXIAL
Customer Reference
Detailed Description
680 mOhms ±5% 1.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.096" Dia x 0.385" L (2.44mm x 9.78mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.45032$450.32
Manufacturers Standard Package