
M6069-3005-SS | |
|---|---|
DigiKey Part Number | 1772-M6069-3005-SS-ND |
Manufacturer | |
Manufacturer Product Number | M6069-3005-SS |
Description | HANDLE S STEEL MTG CTR 1.732" |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.748" (19.00mm) | |
Length - Center to Center | 1.732" (44.00mm) | |
Thread/Screw/Hole Size | M3x0.5 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back |

