
M3560-B-12 | |
|---|---|
DigiKey Part Number | 1772-4231-ND |
Manufacturer | |
Manufacturer Product Number | M3560-B-12 |
Description | THUMB NUT 6.00MM BRASS M2.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Thumb Nut 0.236" (6.00mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M2.5x0.45 | |
Thickness | 0.236" (6.00mm) | |
Width | 0.236" (6.00mm) | |
Material | Brass | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |

