
M2271-6010-S-43 | |
|---|---|
DigiKey Part Number | 1772-M2271-6010-S-43-ND |
Manufacturer | |
Manufacturer Product Number | M2271-6010-S-43 |
Description | HEX STANDOFF M6X1 STEEL 15.08MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Steel 0.594" (15.08mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 1.130" (28.70mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | Blue | |
Weight | - |

