
M2149-3005-AL-6 | |
|---|---|
DigiKey Part Number | 1772-M2149-3005-AL-6-ND |
Manufacturer | |
Manufacturer Product Number | M2149-3005-AL-6 |
Description | HEX STANDOFF M3X0.5 ALUM 15.08MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.594" (15.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.739" (18.76mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - |

