
M2148-4007-SS | |
|---|---|
DigiKey Part Number | 1772-2443-ND |
Manufacturer | |
Manufacturer Product Number | M2148-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.887" (22.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 5 | $4.50800 | $22.54 |
| 10 | $4.23900 | $42.39 |
| 25 | $3.92720 | $98.18 |
| 50 | $3.72060 | $186.03 |
| 100 | $3.53560 | $353.56 |
| 250 | $3.32040 | $830.10 |
| 500 | $3.17720 | $1,588.60 |
| 1,000 | $3.04882 | $3,048.82 |

