Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2147-3005-SS

DigiKey Part Number
1772-1552-ND
Manufacturer
Manufacturer Product Number
M2147-3005-SS
Description
HEX STANDOFF M3X0.5 SS 12MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2147-3005-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.660" (16.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,707
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.76000$1.76
5$1.48600$7.43
10$1.39000$13.90
25$1.27800$31.95
50$1.20380$60.19
100$1.13750$113.75
250$1.06060$265.15
500$1.00948$504.74
1,000$0.96371$963.71
Manufacturers Standard Package