
M0654-4-N | |
|---|---|
DigiKey Part Number | 1772-3719-ND |
Manufacturer | |
Manufacturer Product Number | M0654-4-N |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 5 | $1.55800 | $7.79 |
| 10 | $1.45700 | $14.57 |
| 25 | $1.34000 | $33.50 |
| 50 | $1.26240 | $63.12 |
| 100 | $1.19330 | $119.33 |
| 250 | $1.11300 | $278.25 |
| 500 | $1.05960 | $529.80 |
| 1,000 | $1.01177 | $1,011.77 |

