
M0608-4-AL | |
|---|---|
DigiKey Part Number | 1772-2764-ND |
Manufacturer | |
Manufacturer Product Number | M0608-4-AL |
Description | ROUND SPACER ALUMINUM 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 5 | $3.00800 | $15.04 |
| 10 | $2.82200 | $28.22 |
| 25 | $2.60720 | $65.18 |
| 50 | $2.46500 | $123.25 |
| 100 | $2.33780 | $233.78 |
| 250 | $2.18984 | $547.46 |
| 500 | $2.09142 | $1,045.71 |
| 1,000 | $2.00322 | $2,003.22 |

