
M0534-4-AL | |
|---|---|
DigiKey Part Number | 1772-3008-ND |
Manufacturer | |
Manufacturer Product Number | M0534-4-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.15000 | $2.15 |
| 5 | $1.82200 | $9.11 |
| 10 | $1.70400 | $17.04 |
| 25 | $1.56960 | $39.24 |
| 50 | $1.48000 | $74.00 |
| 100 | $1.40010 | $140.01 |
| 250 | $1.30716 | $326.79 |
| 500 | $1.24540 | $622.70 |
| 1,000 | $1.19009 | $1,190.09 |

