
M0532-4-AL | |
|---|---|
DigiKey Part Number | 1772-1039-ND |
Manufacturer | |
Manufacturer Product Number | M0532-4-AL |
Description | ROUND SPACER ALUMINUM 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0532-4-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 5 | $0.45000 | $2.25 |
| 10 | $0.41700 | $4.17 |
| 25 | $0.38080 | $9.52 |
| 50 | $0.35620 | $17.81 |
| 100 | $0.33460 | $33.46 |
| 250 | $0.30944 | $77.36 |
| 500 | $0.29276 | $146.38 |
| 1,000 | $0.27784 | $277.84 |

