
M0531-3-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M0531-3-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M0531-3-SS-20 |
Description | ROUND SPACER M3 SS 15.08MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Stainless Steel 0.594" (15.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.594" (15.08mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - |

