
M0279-SS | |
|---|---|
DigiKey Part Number | 1772-M0279-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0279-SS |
Description | PANEL SCREW KNOB SLOTTE M2.5X0.4 |
Customer Reference | |
Detailed Description | M2.5x0.45 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | 0.098" (2.50mm) | |
Length - Below Head | 0.571" (14.50mm) | |
Length - Overall | 0.669" (17.00mm) | |
Material | Stainless Steel | |
Plating | - |

