
8128-832-SS | |
|---|---|
DigiKey Part Number | 1772-8128-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8128-832-SS |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.87000 | $12.87 |
| 5 | $11.00400 | $55.02 |
| 10 | $10.28500 | $102.85 |
| 25 | $9.40680 | $235.17 |
| 50 | $8.79240 | $439.62 |
| 100 | $8.21800 | $821.80 |
| 250 | $7.87876 | $1,969.69 |

