#8-32 Knob Thumb Screw Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7130-SS

DigiKey Part Number
1772-2546-ND
Manufacturer
Manufacturer Product Number
7130-SS
Description
THUMB SCREW KNOB - #8-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#8-32 Knob Thumb Screw Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
#8-32
Head Diameter
0.375" (9.53mm) 3/8"
Head Height
0.188" (4.76mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.688" (17.46mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.16000$6.16
5$5.28400$26.42
10$4.97300$49.73
25$4.61240$115.31
50$4.37300$218.65
100$4.15890$415.89
250$3.90972$977.43
500$3.74386$1,871.93
1,000$3.59513$3,595.13
Manufacturers Standard Package