
1602-256-AL | |
|---|---|
DigiKey Part Number | 1772-3496-ND |
Manufacturer | |
Manufacturer Product Number | 1602-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 5 | $0.51400 | $2.57 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.43560 | $10.89 |
| 50 | $0.40820 | $20.41 |
| 100 | $0.38350 | $38.35 |
| 250 | $0.35504 | $88.76 |
| 500 | $0.33614 | $168.07 |
| 1,000 | $0.31922 | $319.22 |

