
R412510124 | |
|---|---|
DigiKey Part Number | 2201-R412510124-ND |
Manufacturer | |
Manufacturer Product Number | R412510124 |
Description | ATTENUATOR: TNC 10DB 3GHZ 1W 50O |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 1W TNC In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | R412510124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $95.17600 | $475.88 |



