
R161862000W | |
|---|---|
DigiKey Part Number | 2201-R161862000W-ND |
Manufacturer | |
Manufacturer Product Number | R161862000W |
Description | N / MALE SHORT-CIRCUIT CAP WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Chain | |
Color | Silver | |
Center Contact Material | Brass | |
Center Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $42.65240 | $1,066.31 |

