
R142568703 | |
|---|---|
DigiKey Part Number | 2201-R142568703-ND |
Manufacturer | |
Manufacturer Product Number | R142568703 |
Description | BNC 75 HDTV / STRAIGHT JACK EDGE |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 1000 | |
Insertion Loss | 0.2dB | |
Base Product Number |


