
R125054000W | |
|---|---|
DigiKey Part Number | 2201-R125054000W-ND |
Manufacturer | |
Manufacturer Product Number | R125054000W |
Description | SMA / STRAIGHT PLUG SOLDER TYPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector For SMA Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Accessory Type | - | |
For Use With/Related Products | SMA Plugs | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $12.32080 | $308.02 |

