
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QVS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A Male | |
Convert To (Adapter End) | RJ45 Male | |
Interface | - | |
Features | Flat and Flexible for Tight Bends Applications | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.46000 | $25.46 |

