
GSMEVB-KIT | |
|---|---|
DigiKey Part Number | 2958-GSMEVB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | GSMEVB-KIT |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | - GPRS/GSM Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | GPRS/GSM | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | GPRS/GSM | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

