Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 56.8 CFM (1.59m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 43.4dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.189 lb (85.73 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
















