


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | IRAM 2073 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | IRAM | |
Approved Countries | Argentina | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |
| 10 | $7.24100 | $72.41 |
| 25 | $6.78680 | $169.67 |
| 50 | $6.46280 | $323.14 |
| 100 | $6.15430 | $615.43 |
| 250 | $5.76916 | $1,442.29 |
| 500 | $5.49402 | $2,747.01 |
| 1,000 | $5.23207 | $5,232.07 |


