
CSR1012A05-IQQP-R | |
|---|---|
DigiKey Part Number | CSR1012A05-IQQP-RTR-ND - Tape & Reel (TR) CSR1012A05-IQQP-RCT-ND - Cut Tape (CT) CSR1012A05-IQQP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1012A05-IQQP-R |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 3.69Mbaud | |
Power - Output | 9dBm | |
Sensitivity | -94dBm | |
Memory Size | 64kB RAM, 64kB ROM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Receiving | 20mA | |
Current - Transmitting | 18mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $2.21600 | $22.16 |
| 25 | $2.09360 | $52.34 |
| 100 | $1.92430 | $192.43 |
| 250 | $1.82288 | $455.72 |
| 500 | $1.75118 | $875.59 |
| 1,000 | $1.68358 | $1,683.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23750 | $2,475.00 |



