IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1011A05-IQQA-R

DigiKey Part Number
CSR1011A05-IQQA-RTR-ND - Tape & Reel (TR)
CSR1011A05-IQQA-RCT-ND - Cut Tape (CT)
CSR1011A05-IQQA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1011A05-IQQA-R
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 56-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CSR1011A05-IQQA-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
3.69Mbaud
Power - Output
9dBm
Sensitivity
-93dBm
Memory Size
64kB RAM, 64kB ROM
Serial Interfaces
I2C, SPI, UART
GPIO
35
Voltage - Supply
1.2V ~ 3.6V
Current - Receiving
20mA
Current - Transmitting
18mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.52000$2.52
10$2.17600$21.76
25$2.05520$51.38
100$1.88900$188.90
250$1.78932$447.33
500$1.71886$859.43
1,000$1.65246$1,652.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.21250$2,425.00
Manufacturers Standard Package