
W3031 | |
|---|---|
DigiKey Part Number | W3031-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3031 |
Description | RF ANT 881MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 881MHz | |
Frequency Range | 869MHz ~ 894MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -5.5dB | |
Gain | 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99227 | $2,976.81 |

