
TX1315T | |
|---|---|
DigiKey Part Number | TX1315T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX1315T |
Description | PULSE XFMR 1CT:1CT 1.2MH |
Customer Reference | |
Detailed Description | 1.2mH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.276" W (7.62mm x 7.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C |


