20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT, 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T7015NL

DigiKey Part Number
553-3275-5-ND
Manufacturer
Manufacturer Product Number
T7015NL
Description
XFRMR 64KBPS 1:2CT/1:2CT 20MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT, 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
20mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT, 1:2CT
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.456" W (17.15mm x 11.58mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
0°C ~ 70°C
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.00000$9.00
10$8.12100$81.21
30$7.72600$231.78
60$7.48517$449.11
120$7.25083$870.10
270$6.98481$1,885.90
510$6.78220$3,458.92
1,020$6.56733$6,698.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.