
T5008NLT | |
|---|---|
DigiKey Part Number | 553-T5008NLTTR-ND - Tape & Reel (TR) 553-T5008NLTCT-ND - Cut Tape (CT) 553-T5008NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T5008NLT |
Description | XFRMR ISDN-S 1:1/1:1 22MH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1, 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T5008NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 22mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1, 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.950" L x 0.580" W (24.13mm x 14.73mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.25 oz (7.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.64195 | $1,328.39 |
| 400 | $6.43273 | $2,573.09 |
| 600 | $6.31300 | $3,787.80 |
| 1,000 | $6.16505 | $6,165.05 |
| 1,400 | $6.06931 | $8,497.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.44000 | $8.44 |
| 10 | $7.61500 | $76.15 |
| 25 | $7.30520 | $182.63 |
| 50 | $7.07820 | $353.91 |
| 100 | $6.85710 | $685.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.66000 | $9.66 |
| 10 | $7.39800 | $73.98 |
| 25 | $6.26760 | $156.69 |
| 50 | $6.16460 | $308.23 |
| 100 | $5.85650 | $585.65 |

