Image for T3011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3011

DigiKey Part Number
T3011-ND
Manufacturer
Manufacturer Product Number
T3011
Description
PULSE XFMR 1:1 100UH
Customer Reference
Detailed Description
100µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tube
Part Status
Obsolete
Transformer Type
-
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.276" W (7.62mm x 7.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.