
T1219NL | |
|---|---|
DigiKey Part Number | 553-T1219NL-ND |
Manufacturer | |
Manufacturer Product Number | T1219NL |
Description | XFRMR 1CT:2.4CT/1CT:1CT 1.20MH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:2.4CT, 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.4CT, 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.456" W (17.15mm x 11.58mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.30000 | $10.30 |
| 10 | $9.28500 | $92.85 |
| 30 | $8.83267 | $264.98 |
| 60 | $8.55700 | $513.42 |
| 120 | $8.28858 | $994.63 |
| 270 | $7.98385 | $2,155.64 |
| 510 | $7.75186 | $3,953.45 |
| 1,020 | $7.50588 | $7,656.00 |

