Image for RO5210NF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO5210NF

DigiKey Part Number
553-RO5210NF-ND
Manufacturer
Manufacturer Product Number
RO5210NF
Description
ANT 5.2GHZ RADOME OM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Whip, Straight N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.25GHz
Frequency Range
5.15GHz ~ 5.35GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
10dBi
Power - Max
20 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
16.500" (419.10mm)
Applications
4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
19$83.63000$1,588.97