
RO2408NMD | |
|---|---|
DigiKey Part Number | 553-RO2408NMD-ND |
Manufacturer | |
Manufacturer Product Number | RO2408NMD |
Description | ANTENNA RADOME OMNI 2.4GHZ 8 DBI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 8dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 20.307" (515.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.67000 | $94.67 |
| 10 | $79.15700 | $791.57 |
| 25 | $75.28360 | $1,882.09 |
| 100 | $71.02740 | $7,102.74 |

