


PE-69011NL | |
|---|---|
DigiKey Part Number | 553-1905-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-69011NL |
Description | CMC 8LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Line Common Mode Choke Surface Mount DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 8 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.275" W (12.70mm x 6.99mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | Vertical, 16 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.63400 | $56.34 |
| 40 | $5.00850 | $200.34 |
| 80 | $4.72275 | $377.82 |
| 120 | $4.56333 | $547.60 |
| 280 | $4.24789 | $1,189.41 |
| 520 | $4.03165 | $2,096.46 |
| 1,000 | $3.97950 | $3,979.50 |

