
PE-68628 | |
|---|---|
DigiKey Part Number | PE-68628-ND |
Manufacturer | |
Manufacturer Product Number | PE-68628 |
Description | PULSE XFMR 1.25:1 |
Customer Reference | |
Detailed Description | Pulse Transformer 1.25:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.25:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.800" L x 0.450" W (20.32mm x 11.43mm) | |
Height - Seated (Max) | 1.050" (26.67mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

