
PE-68627NLT | |
|---|---|
DigiKey Part Number | PE-68627NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-68627NLT |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-68627NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.345" W (9.02mm x 8.76mm) | |
Height (Max) | 0.207" (5.26mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $2.44132 | $4,150.24 |

