PE-65968 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 161
Unit Price: $5.86000
Datasheet
19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-65968

DigiKey Part Number
553-1180-ND
Manufacturer
Manufacturer Product Number
PE-65968
Description
TRANSFORMER TELECOM SINGLE T3/E3
Customer Reference
Detailed Description
19µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Transformer Type
T3/E3 (Single)
Inductance
19µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.275" W (7.62mm x 7.00mm)
Height - Seated (Max)
0.245" (6.23mm)
Operating Temperature
0°C ~ 70°C
Weight
0.14 oz (3.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.