
PE-65567NL | |
|---|---|
DigiKey Part Number | PE-65567NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-65567NL |
Description | XFRMR 1:1.15CT/1:2CT 1.5/1.2MH |
Customer Reference | |
Detailed Description | 1.2mH, 1.5mH T1/E1 (Dual) Pulse Transformer 1:1.15CT, 1:2CT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.15CT, 1:2CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.800" L x 0.386" W (20.32mm x 9.80mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.14 oz (3.99 g) |

