
PE-61018 | |
|---|---|
DigiKey Part Number | PE-61018-ND |
Manufacturer | |
Manufacturer Product Number | PE-61018 |
Description | PULSE XFMR 2:1 5MH |
Customer Reference | |
Detailed Description | 5mH Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 5mH | |
ET (Volt-Time) | 1500VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.775" L x 0.940" W (19.68mm x 23.87mm) | |
Height - Seated (Max) | 0.821" (20.85mm) | |
Operating Temperature | 0°C ~ 70°C |

