Direct

PE-53912 | |
|---|---|
DigiKey Part Number | PE-53912-ND |
Manufacturer | |
Manufacturer Product Number | PE-53912 |
Description | CMC 2.5A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.5A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.90mm) | |
Package / Case | Horizontal, 4 PC Pad |


