
PE-53188NL | |
|---|---|
DigiKey Part Number | PE-53188NL-ND |
Manufacturer | |
Manufacturer Product Number | PE-53188NL |
Description | FIXED IND 3.7UH 16 MOHM TH |
Customer Reference | |
Detailed Description | 3.7 µH Unshielded Toroidal Inductor 16mOhm Max Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |

