Direct
Similar

PE-53120 | |
|---|---|
DigiKey Part Number | PE-53120-ND |
Manufacturer | |
Manufacturer Product Number | PE-53120 |
Description | FIXED IND 1MH 950MA 240 MOHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 950 mA 240mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.300" L x 0.700" W (33.02mm x 17.78mm) | |
Height - Seated (Max) | 1.400" (35.56mm) |



