Direct

PE-51686 | |
|---|---|
DigiKey Part Number | PE-51686-ND |
Manufacturer | |
Manufacturer Product Number | PE-51686 |
Description | CURR SENSE XFMR 20A T/H |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 5 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
Inductance | 5 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 50:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |


