Direct

PE-51509 | |
|---|---|
DigiKey Part Number | PE-51509-ND |
Manufacturer | |
Manufacturer Product Number | PE-51509 |
Description | FIXED IND 14UH 10A 9 MOHM TH |
Customer Reference | |
Detailed Description | 14 µH Unshielded Toroidal Inductor 10 A 9mOhm Max Radial, Vertical, 4 Leads (Open) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 50 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.200" L x 0.600" W (30.48mm x 15.24mm) | |
Height - Seated (Max) | 1.200" (30.48mm) |


