18.7 µH Unshielded Wirewound Inductor 6.4 A 25.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0120.183NLT

DigiKey Part Number
553-PD0120.183NLTTR-ND - Tape & Reel (TR)
553-PD0120.183NLTCT-ND - Cut Tape (CT)
553-PD0120.183NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD0120.183NLT
Description
FIXED IND 18.7UH 6.4A 25.5 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18.7 µH Unshielded Wirewound Inductor 6.4 A 25.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PD0120.183NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Unshielded
DC Resistance (DCR)
25.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.638" L x 0.628" W (16.20mm x 15.95mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$2.35900$23.59
100$1.93990$193.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.79496$448.74
500$1.69270$846.35
750$1.63565$1,226.74
1,250$1.56660$1,958.25
1,750$1.52276$2,664.83
2,500$1.51250$3,781.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.