
PC-24-180B18 | |
|---|---|
DigiKey Part Number | PC-24-180B18-ND |
Manufacturer | |
Manufacturer Product Number | PC-24-180B18 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 4.4VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 360mA, Series 180mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 360mA, Series 180mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 31.75mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |


