18 µH Shielded Molded Inductor 2 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.183NLT

DigiKey Part Number
553-3390-2-ND - Tape & Reel (TR)
553-3390-1-ND - Cut Tape (CT)
553-3390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.183NLT
Description
FIXED IND 18UH 2A 230 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 µH Shielded Molded Inductor 2 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.183NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.213" W (6.00mm x 5.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,633
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.59600$5.96
25$0.55160$13.79
50$0.52000$26.00
100$0.49030$49.03
250$0.45360$113.40
500$0.42770$213.85
1,000$0.40329$403.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38029$760.58
4,000$0.35864$1,434.56
6,000$0.34656$2,079.36
10,000$0.33194$3,319.40
14,000$0.32813$4,593.82
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.