



P0595NLT | |
|---|---|
DigiKey Part Number | 553-2073-2-ND - Tape & Reel (TR) 553-2073-1-ND - Cut Tape (CT) 553-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0595NLT |
Description | INDUCT ARRAY 2 COIL 10.5UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 42 µH Inductance - Connected in Series 10.5 µH Inductance - Connected in Parallel 4.8mOhm Max DC Resistance (DCR) - Parallel 19 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0595NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10.5 µH | |
Inductance - Connected In Series | 42 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 19 A | |
Current Rating - Series | 9.5 A | |
DC Resistance (DCR) - Parallel | 4.8mOhm Max | |
DC Resistance (DCR) - Series | 19.3mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.29000 | $42.90 |
| 25 | $3.96880 | $99.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $3.61587 | $271.19 |
| 150 | $3.40960 | $511.44 |
| 225 | $3.29462 | $741.29 |
| 375 | $3.15539 | $1,183.27 |
| 525 | $3.06701 | $1,610.18 |
| 750 | $2.97608 | $2,232.06 |
| 1,875 | $2.94000 | $5,512.50 |

